3362U-1-504T vs 25UR500KTR feature comparison

3362U-1-504T Bourns Inc

Buy Now Datasheet

25UR500KTR TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer BOURNS INC BI TECHNOLOGIES CORP
Reach Compliance Code not_compliant compliant
Actuator Orientation VERTICAL VERTICAL
Actuator Type KNOB SCREW
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e0
Lead Diameter 0.46 mm
Lead Length 5.46 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.88 mm 4.83 mm
Package Length 6.6 mm 6.86 mm
Package Style PCB Mount PCB Mount
Package Width 6.99 mm 6.86 mm
Packing Method TUBE TR, 14 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 500000 Ω 500000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg 210 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE FLAT
Tolerance 10% 10%
Base Number Matches 1 1
Package Description PCB Mount,
ECCN Code EAR99
HTS Code 8533.40.80.50
Additional Feature RATED AC VOLTAGE (V): 300
Package Shape RECTANGULAR PACKAGE
Working Voltage 300 V

Compare 3362U-1-504T with alternatives

Compare 25UR500KTR with alternatives