3362U-1-500A
vs
25UR50AP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
BOURNS INC
TT ELECTRONICS PLC
Reach Compliance Code
not_compliant
compliant
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Construction
Rectangular
Rectangular
Ganging Number
1
1
JESD-609 Code
e0
Lead Diameter
0.46 mm
Lead Length
5.46 mm
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.88 mm
4.83 mm
Package Length
6.99 mm
6.86 mm
Package Style
PCB Mount
PCB Mount
Package Width
6.6 mm
6.86 mm
Packing Method
AMMO PACK
AMMO PACK
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
50 Ω
50 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
240 deg
210 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
FLAT
Tolerance
10%
10%
Base Number Matches
1
1
Additional Feature
RATED AC VOLTAGE (V): 300
Working Voltage
300 V
Compare 3362U-1-500A with alternatives
Compare 25UR50AP with alternatives