3362U-1-204RLF
vs
25UR200KTB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
TT ELECTRONICS PLC
Package Description
1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Trimmer Pot
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.46 mm
Lead Length
5.46 mm
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.88 mm
5.5 mm
Package Length
6.99 mm
6.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
6.6 mm
6.8 mm
Packing Method
TR
Tube
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
Resistance
200000 Ω
200000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
POTENTIOMETER
Rotational Angle
240 deg
Surface Mount
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
10%
20%
Base Number Matches
1
1
Series
25
Size Code
2727
Working Voltage
250 V
Compare 3362U-1-204RLF with alternatives
Compare 25UR200KTB with alternatives