3362U-1-102TR
vs
25UR1KTR
feature comparison
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
BOURNS INC
|
BI TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Manufacturer Series |
3362
|
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
PCB Mount,
|
HTS Code |
|
8533.40.80.50
|
Actuator Orientation |
|
VERTICAL
|
Actuator Type |
|
SCREW
|
Additional Feature |
|
RATED AC VOLTAGE (V): 300
|
Construction |
|
Rectangular
|
Ganging Number |
|
1
|
Lead Length |
|
5.08 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Number of Turns |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
4.83 mm
|
Package Length |
|
6.86 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
PCB Mount
|
Package Width |
|
6.86 mm
|
Packing Method |
|
TR, 14 INCH
|
Rated Power Dissipation (P) |
|
0.5 W
|
Rated Temperature |
|
70 °C
|
Resistance |
|
1000 Ω
|
Resistance Law |
|
LINEAR
|
Rotational Angle |
|
210 deg
|
Surface Mount |
|
NO
|
Technology |
|
CERMET
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Shape |
|
FLAT
|
Tolerance |
|
10%
|
Working Voltage |
|
300 V
|
|
|
|
Compare 3362U-1-102TR with alternatives
Compare 25UR1KTR with alternatives