3362U-1-102TA
vs
3362U-1-102A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
Manufacturer Series |
3362
|
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Actuator Orientation |
|
VERTICAL
|
Actuator Type |
|
SCREW
|
Construction |
|
Rectangular
|
Ganging Number |
|
1
|
JESD-609 Code |
|
e0
|
Lead Diameter |
|
0.46 mm
|
Lead Length |
|
5.46 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Number of Turns |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
4.88 mm
|
Package Length |
|
6.99 mm
|
Package Style |
|
PCB Mount
|
Package Width |
|
6.6 mm
|
Packing Method |
|
AMMO PACK
|
Rated Power Dissipation (P) |
|
0.5 W
|
Rated Temperature |
|
70 °C
|
Resistance |
|
1000 Ω
|
Resistance Law |
|
LINEAR
|
Rotational Angle |
|
240 deg
|
Surface Mount |
|
NO
|
Technology |
|
CERMET
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
10%
|
|
|
|
Compare 3362U-1-102TA with alternatives
Compare 3362U-1-102A with alternatives