3362S-1-204 vs 3362S-1-204LF feature comparison

3362S-1-204 Bourns Inc

Buy Now Datasheet

3362S-1-204LF Bourns Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description 1/4 INCH, SQUARE, 3 PINS 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 6 Weeks 6 Weeks
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e0 e3
Lead Diameter 0.46 mm 0.46 mm
Lead Length 5.46 mm 5.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 6.99 mm 6.99 mm
Package Length 6.6 mm 6.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 4.88 mm 4.88 mm
Packing Method TUBE TUBE
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 200000 Ω 200000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg 240 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 4 1
Samacsys Manufacturer Bourns