3362S-1-203R vs 25SR20K feature comparison

3362S-1-203R Bourns Inc

Buy Now Datasheet

25SR20K TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer BOURNS INC BI TECHNOLOGIES CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Actuator Orientation HORIZONTAL HORIZONTAL
Construction Side Adjust Rectangular
JESD-609 Code e0
Lead Diameter 0.46 mm
Lead Length 5.46 mm 5.08 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 6.99 mm 4.83 mm
Package Length 6.6 mm 6.86 mm
Package Style 3 Terminals PCB Mount
Package Width 4.7 mm 6.86 mm
Packing Method Box; TR TUBE
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 20000 Ω 20000 Ω
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg 210 deg
Size Code 2619
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 10% 10%
Working Voltage 300 V 300 V
Base Number Matches 1 2
Package Description PCB Mount,
Actuator Type SCREW
Additional Feature RATED AC VOLTAGE (V): 300
Ganging Number 1
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Resistance Law LINEAR
Surface Mount NO
Terminal Shape FLAT

Compare 3362S-1-203R with alternatives

Compare 25SR20K with alternatives