3362S-1-203A
vs
3362S-1-203
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.50
|
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Construction |
Side Adjust
|
Rectangular
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.46 mm
|
0.46 mm
|
Lead Length |
5.46 mm
|
5.46 mm
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
6.99 mm
|
6.99 mm
|
Package Length |
6.6 mm
|
6.6 mm
|
Package Style |
3 Terminals
|
PCB Mount
|
Package Width |
4.7 mm
|
4.88 mm
|
Packing Method |
Box; TR
|
TUBE
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
20000 Ω
|
20000 Ω
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
240 deg
|
240 deg
|
Size Code |
2619
|
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Tolerance |
10%
|
10%
|
Working Voltage |
300 V
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
1/4 INCH, SQUARE, 3 PINS
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Bourns
|
Actuator Type |
|
SCREW
|
Ganging Number |
|
1
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Number of Turns |
|
1
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Resistance Law |
|
LINEAR
|
Surface Mount |
|
NO
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare 3362S-1-203A with alternatives