3362P-1-502R vs 25PR5K feature comparison

3362P-1-502R Bourns Inc

Buy Now Datasheet

25PR5K TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer BOURNS INC BI TECHNOLOGIES CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e0
Lead Diameter 0.46 mm
Lead Length 5.46 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.88 mm 4.83 mm
Package Length 6.99 mm 6.86 mm
Package Style PCB Mount PCB Mount
Package Width 6.6 mm 6.86 mm
Packing Method TR TUBE
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 5000 Ω 5000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg 210 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE FLAT
Tolerance 10% 10%
Base Number Matches 1 2
Pbfree Code No
Package Description PCB Mount,
Additional Feature RATED AC VOLTAGE (V): 300
Package Shape RECTANGULAR PACKAGE
Working Voltage 300 V

Compare 3362P-1-502R with alternatives

Compare 25PR5K with alternatives