3362P-1-205TLF
vs
3362P-1-205TALF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Construction |
Trimmer Pot
|
|
JESD-609 Code |
e3
|
|
Lead Diameter |
0.46 mm
|
|
Lead Length |
5.46 mm
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
4.7 mm
|
|
Package Length |
6.71 mm
|
|
Package Style |
PCB Mount
|
|
Package Width |
7.04 mm
|
|
Packing Method |
Tube
|
|
Rated Power Dissipation (P) |
0.5 W
|
|
Resistance |
2000000 Ω
|
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
240 deg
|
|
Size Code |
2628
|
|
Technology |
CERMET
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Tolerance |
10%
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Manufacturer Series |
|
3362
|
|
|
|
Compare 3362P-1-205TLF with alternatives
Compare 3362P-1-205TALF with alternatives