3362P-1-105RLF
vs
25PR1MLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
BOURNS INC
BI TECHNOLOGIES CORP
Reach Compliance Code
compliant
compliant
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
e3
Lead Diameter
0.46 mm
Lead Length
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.88 mm
Package Length
6.99 mm
Package Style
PCB Mount
Package Width
6.6 mm
Packing Method
TR
TUBE
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
1000000 Ω
1000000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
240 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
,
ECCN Code
EAR99
HTS Code
8533.40.80.50
Package Shape
RECTANGULAR PACKAGE
Compare 3362P-1-105RLF with alternatives
Compare 25PR1MLF with alternatives