3362M-1-100LF vs 25VR10 feature comparison

3362M-1-100LF Bourns Inc

Buy Now Datasheet

25VR10 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC TT ELECTRONICS PLC
Package Description 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT 1/4 INCH, SQUARE, 3 PINS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 6 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e3
Lead Diameter 0.46 mm
Lead Length 5.46 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 6.99 mm 4.83 mm
Package Length 6.6 mm 6.86 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 4.88 mm 6.86 mm
Packing Method TUBE TUBE
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 10 Ω 10 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 240 deg 210 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN
Terminal Shape WIRE FLAT
Tolerance 10% 10%
Base Number Matches 1 2
Additional Feature RATED AC VOLTAGE (V): 300
Working Voltage 300 V

Compare 3362M-1-100LF with alternatives

Compare 25VR10 with alternatives