335LSR050MSA vs RJ4-50V3R3MX feature comparison

335LSR050MSA Illinois Capacitor Inc

Buy Now Datasheet

RJ4-50V3R3MX ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ILLINOIS CAPACITOR INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends If Necessary, Drawings Can Be Provided
Dielectric Material ALUMINUM ALUMINUM (WET)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series LSR
Terminal Pitch 5 mm
Base Number Matches 1 1

Compare 335LSR050MSA with alternatives

Compare RJ4-50V3R3MX with alternatives