33481-0408
vs
33481-0409
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
POLARIZATION AVAILABLE
|
POLARIZATION AVAILABLE
|
Body Breadth |
0.674 inch
|
0.674 inch
|
Body Depth |
2.12 inch
|
2.12 inch
|
Body Length |
0.883 inch
|
0.883 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
COMBINATION LINE CONNECTOR
|
COMBINATION LINE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BLADE PIN-SKT
|
BLADE PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BROWN
|
GREEN
|
Insulator Material |
GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE
|
GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.138 inch
|
0.138 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
22 A
|
22 A
|
Reference Standard |
UL
|
UL
|
Shell Material |
GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE
|
GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 33481-0408 with alternatives
Compare 33481-0409 with alternatives