33471-0441 vs 33471-0418 feature comparison

33471-0441 Molex

Buy Now Datasheet

33471-0418 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.779 inch 0.779 inch
Body Depth 1.455 inch 1.455 inch
Body Length 1.009 inch 1.009 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BROWN
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.138 inch 0.138 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 22 A 22 A
Reference Standard UL UL
Total Number of Contacts 4 4
Base Number Matches 1 1

Compare 33471-0441 with alternatives

Compare 33471-0418 with alternatives