3341PC vs L8C403CM25 feature comparison

3341PC AMD

Buy Now Datasheet

L8C403CM25 LOGIC Devices Inc

Buy Now Datasheet
No No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC LOGIC DEVICES INC
DIP, DIP16,.3 DIP,
unknown unknown
EAR99 EAR99
8542.32.00.71 8542.32.00.71
0.75 MHz
R-PDIP-T16 R-GDIP-T16
e0
256 bit 36864 bit
OTHER FIFO OTHER FIFO
4 9
1 1
16 16
64 words 64 words
64 4000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 125 °C
-55 °C
64X4 4KX9
NO YES
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
0.06 mA 0.12 mA
5 V 5 V
NO NO
MOS CMOS
COMMERCIAL MILITARY
Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
2 1
DIP
16
50 ns
65 ns
20.32 mm
3
3-STATE
225
5.08 mm
7.62 mm

Compare 3341PC with alternatives

Compare L8C403CM25 with alternatives