3341PC vs L8C401PC35 feature comparison

3341PC AMD

Buy Now Datasheet

L8C401PC35 LOGIC Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC LOGIC DEVICES INC
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Clock Frequency-Max (fCLK) 0.75 MHz
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0
Memory Density 256 bit 4608 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 4 9
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 64 words 64 words
Number of Words Code 64 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64X4 512X9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.06 mA 0.08 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 16
Access Time-Max 15 ns
Cycle Time 25 ns
Length 19.1135 mm
Moisture Sensitivity Level 3
Output Characteristics TOTEM POLE
Peak Reflow Temperature (Cel) 225
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare 3341PC with alternatives

Compare L8C401PC35 with alternatives