3333RN122F101STM vs 3333N122F101PWM feature comparison

3333RN122F101STM Knowles Capacitors

Buy Now Datasheet

3333N122F101PWM Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 3333 , 3333
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 6.35 mm 6.35 mm
Length 8.38 mm 8.38 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 3333 3333
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 8.38 mm 8.38 mm
Base Number Matches 1 1

Compare 3333RN122F101STM with alternatives

Compare 3333N122F101PWM with alternatives