33195
vs
40976
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8536.90.40.00
|
DC Resistance |
0.0149 Ω
|
|
Inductance-Nom (L) |
159 µH
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Rated Current-Max |
20.4 A
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
NO
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
FLAT
|
|
Tolerance |
10%
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Number of Ways |
|
1
|
Safety Approval |
|
UL
|
Terminal and Terminal Block Type |
|
RING TERMINAL
|
Wire Cross Section |
|
1.4 mm2
|
Wire Gauge |
|
16 AWG
|
|
|
|
Compare 40976 with alternatives