3314G-1-503E vs 3314G-3-503G feature comparison

3314G-1-503E Bourns Inc

Buy Now Datasheet

3314G-3-503G Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Construction Rectangular Rectangular
Ganging Number 1
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.55 mm 2.55 mm
Package Length 4.5 mm 5 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 4.5 mm 4.5 mm
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED, 13 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 50000 Ω 50000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 210 deg 240 deg
Size Code 1818 2018
Surface Mount YES YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape GULL WING GULL WING
Tolerance 20% 20%
Working Voltage 300 V
Base Number Matches 1 1

Compare 3314G-1-503E with alternatives

Compare 3314G-3-503G with alternatives