3314-6502 vs N3314-65K2 feature comparison

3314-6502 3M Interconnect

Buy Now Datasheet

N3314-65K2 3M Interconnect

Buy Now Datasheet
No No
No No
Obsolete Obsolete
3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
compliant compliant
3M
3M, LATCHED, POLARIZED 3M, POLARIZED
HOLE .099-.111 HOLE .099-.111
0.327 inch 0.327 inch
0.681 inch 0.681 inch
1.465 inch 1.465 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (100) GOLD (30) OVER NICKEL (100)
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1000VAC V 1000VAC V
NO NO
NO NO
1000000000 Ω 1000000000 Ω
GRAY BEIGE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LATCH & EJECT LATCH & EJECT
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch 30u inch
POLARIZED HOUSING POLARIZED HOUSING
1 A
UL UL
0.112 inch 0.112 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0 94V-0
1 1
EAR99
8536.69.40.40
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
e0

Compare 3314-6502 with alternatives

Compare N3314-65K2 with alternatives