3313J-GL5-102E vs 3313J-1-102E feature comparison

3313J-GL5-102E Bourns Inc

Buy Now Datasheet

3313J-1-102E Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description SMT, 1214 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Construction Rectangular Rectangular
Ganging Number 1 1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.2 mm 2.2 mm
Package Length 3.5 mm 3.5 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, Embossed, 7 Inch TR, Embossed, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 1000 Ω 1000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 250 deg 220 deg
Size Code 1413 1413
Surface Mount YES YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape J BEND J BEND
Tolerance 20% 20%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks, 2 Days
Samacsys Manufacturer Bourns
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 3313J-GL5-102E with alternatives

Compare 3313J-1-102E with alternatives