3307-0000 vs BD091-50-B-0450-L-D feature comparison

3307-0000 3M Interconnect

Buy Now Datasheet

BD091-50-B-0450-L-D Global Connector Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION GLOBAL CONNECTOR TECHNOLOGY INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 3M, SHROUDED, POLARIZED
Body Breadth 0.34 inch 0.122 inch
Body Length 2.681 inch 1.264 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (30) OVER NICKEL (100) AU ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V 300VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.2 inch 0.05 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type IDC SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Body Depth 0.226 inch
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Resistance 20 mΩ
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Terminal Length 0.079 inch
Terminal Pitch 1.27 mm

Compare 3307-0000 with alternatives

Compare BD091-50-B-0450-L-D with alternatives