3307-0000
vs
2043-2X25GDP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
OUPIIN AMERICA INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
3M, SHROUDED, POLARIZED
Body Breadth
0.34 inch
0.197 inch
Body Length
2.681 inch
2.5 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (30) OVER NICKEL (100)
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.2 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
5u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
50
50
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Board Mounting Option
LOCATING POSTS
Body Depth
0.28 inch
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Resistance
20 mΩ
Insertion Force-Max
1.39 N
JESD-609 Code
e4
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.826 mm
Terminal Pitch
2.54 mm
Withdrawl Force-Min
1.112 N
Compare 3307-0000 with alternatives
Compare 2043-2X25GDP with alternatives