32P-6033-1422-6 vs 10077239-404T feature comparison

32P-6033-1422-6 Winchester Interconnect

Buy Now Datasheet

10077239-404T Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER INTERCONNECT FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.339 inch 0.19 inch
Body Length 2.4 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Resistance 20 mΩ 4 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES
Filter Feature NO NO
Insertion Force-Max .9174 N
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 140 °C 125 °C
Operating Temperature-Min -60 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key SHRD ENDS
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.512 inch 0.19 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP PRESS FIT
Total Number of Contacts 16 4
Withdrawl Force-Min .139 N
Base Number Matches 1 2
Body Depth 0.1 inch
Contact Finish Mating SN ON NI
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 1400VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Plating Thickness 120u inch

Compare 32P-6033-1422-6 with alternatives

Compare 10077239-404T with alternatives