32CTQ030STRL vs 32CTQ030STRR feature comparison

32CTQ030STRL Vishay Intertechnologies

Buy Now Datasheet

32CTQ030STRR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Part Package Code SFM SFM
Package Description PLASTIC, TO-220, D2PAK-3 PLASTIC, TO-220, D2PAK-3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application HIGH POWER HIGH POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.4 V 0.4 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 900 A 900 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 30 A 30 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 2

Compare 32CTQ030STRL with alternatives

Compare 32CTQ030STRR with alternatives