3296X-1-503A vs 3296X-1-503RLF feature comparison

3296X-1-503A Bourns Inc

Buy Now Datasheet

3296X-1-503RLF Bourns Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description PCB Mount, 3819 RADIAL LEADED
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Factory Lead Time 7 Weeks 7 Weeks
Samacsys Manufacturer Bourns Bourns
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Construction Multi-Turn Multi-Turn
Ganging Number 1 1
JESD-609 Code e0 e3
Lead Diameter 0.51 mm 0.51 mm
Lead Length 6.4 mm 6.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 25 25
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 10.03 mm 10.03 mm
Package Length 9.53 mm 9.53 mm
Package Style Radial Radial
Package Width 4.83 mm 4.83 mm
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 50000 Ω 50000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 300 V 300 V
Base Number Matches 2 1

Compare 3296X-1-503A with alternatives

Compare 3296X-1-503RLF with alternatives