3296X-1-203LF vs PV36X203A01B00 feature comparison

3296X-1-203LF Bourns Inc

Buy Now Datasheet

PV36X203A01B00 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC MURATA MANUFACTURING CO LTD
Package Description RADIAL LEADED
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Factory Lead Time 8 Weeks, 3 Days
Samacsys Manufacturer Bourns
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Construction Multi-Turn
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.51 mm
Lead Length 6.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 25 25
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 10.03 mm
Package Length 9.53 mm
Package Style Radial
Package Width 4.83 mm
Packing Method Tube BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 20000 Ω 20000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN NOT SPECIFIED
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 300 V
Base Number Matches 1 1
Manufacturer Series PV36
Package Shape RECTANGULAR PACKAGE

Compare 3296X-1-203LF with alternatives

Compare PV36X203A01B00 with alternatives