3296W-1-200RLF
vs
3296W-1-200A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
RADIAL LEADED
PCB Mount, 3819
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.50
8533.40.80.50
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Construction
Multi-Turn
Multi-Turn
Ganging Number
1
1
JESD-609 Code
e3
e0
Lead Diameter
0.51 mm
0.51 mm
Lead Length
6.4 mm
6.4 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
25
25
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
10.03 mm
10.03 mm
Package Length
9.53 mm
9.53 mm
Package Style
Radial
Radial
Package Width
4.83 mm
4.83 mm
Packing Method
TR
AMMO PACK
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
20 Ω
20 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Working Voltage
300 V
300 V
Base Number Matches
1
1
Pbfree Code
No
Compare 3296W-1-200RLF with alternatives
Compare 3296W-1-200A with alternatives