328976 vs 35440 feature comparison

328976 TE Connectivity

Buy Now Datasheet

35440 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Number of Ways 1 1
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type RING TERMINAL HOOK TERMINAL
Wire Cross Section 2 mm2 2.62 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 2 1
Factory Lead Time 32 Weeks

Compare 328976 with alternatives

Compare 35440 with alternatives