328970 vs 321897-1 feature comparison

328970 TE Connectivity

Buy Now Datasheet

321897-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 27 Weeks, 3 Days 26 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Safety Approval UL UL
Terminal and Terminal Block Type FORK TERMINAL RING TERMINAL
Wire Cross Section 1.65 mm2 1.31 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare 328970 with alternatives

Compare 321897-1 with alternatives