3269P-1-503LF vs 3269P-1-503GLF feature comparison

3269P-1-503LF Bourns Inc

Buy Now Datasheet

3269P-1-503GLF Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Samacsys Manufacturer Bourns Bourns
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 12 12
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 5.21 mm 5.21 mm
Package Length 6.35 mm 6.35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 6.35 mm 6.35 mm
Packing Method TUBE TR, EMBOSSED, 13 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C 85 °C
Resistance 50000 Ω 50000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 4320 deg
Size Code 2525 2525
Surface Mount YES YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape GULL WING L BEND
Tolerance 10% 10%
Working Voltage 300 V 300 V
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Ganging Number 1

Compare 3269P-1-503LF with alternatives

Compare 3269P-1-503GLF with alternatives