3269P-1-203LF
vs
3269P-1-203GLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Samacsys Manufacturer
Bourns
Bourns
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SCREW
SCREW
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
3
3
Number of Turns
12
12
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
5.21 mm
5.21 mm
Package Length
6.35 mm
6.35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
6.35 mm
6.35 mm
Packing Method
TUBE
TR, EMBOSSED, 13 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
85 °C
85 °C
Resistance
20000 Ω
20000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
4320 deg
Size Code
2525
2525
Surface Mount
YES
YES
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Shape
GULL WING
L BEND
Tolerance
10%
10%
Working Voltage
300 V
300 V
Base Number Matches
1
1
Factory Lead Time
6 Weeks
Ganging Number
1
Compare 3269P-1-203LF with alternatives
Compare 3269P-1-203GLF with alternatives