3269P-1-203G
vs
84PR20
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BI TECHNOLOGIES CORP
|
Package Description |
1/4 INCH, SQUARE, 3 PINS
|
SMT, 2517
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SCREW
|
SCREW
|
Construction |
Rectangular
|
Square
|
Ganging Number |
1
|
1
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
12
|
12
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Height |
5.21 mm
|
5.33 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
6.35 mm
|
4.32 mm
|
Packing Method |
TR, EMBOSSED, 13 INCH
|
TUBE
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
85 °C
|
85 °C
|
Resistance |
20000 Ω
|
20 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Size Code |
2525
|
2517
|
Surface Mount |
YES
|
YES
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
250 ppm/°C
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
L BEND
|
FLAT
|
Tolerance |
10%
|
10%
|
Working Voltage |
300 V
|
200 V
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.50
|
Rotational Angle |
|
4320 deg
|
|
|
|
Compare 3269P-1-203G with alternatives
Compare 84PR20 with alternatives