3250-15MBNF1SN1
vs
3171-15BBDTF12N
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
WIESON TECHNOLOGIES CO LTD
|
WIESON TECHNOLOGIES CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.492 inch
|
0.492 inch
|
Body Depth |
0.575 inch
|
0.492 inch
|
Body Length |
1.543 inch
|
1.543 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mounting Option 1 |
#4-40
|
#4-40
|
Mounting Option 2 |
LOCKING
|
SCREW
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.8448 mm
|
2.8448 mm
|
Plating Thickness |
1u inch
|
1u inch
|
Reference Standard |
UL
|
UL
|
Shell Finish |
NICKEL
|
TIN
|
Shell Material |
COPPER ALLOY
|
COPPER ALLOY
|
Terminal Length |
0.125 inch
|
0.126 inch
|
Terminal Pitch |
2.7686 mm
|
2.7686 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3250-15MBNF1SN1 with alternatives
Compare 3171-15BBDTF12N with alternatives