325-041-500-101
vs
833-041-523-602
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.49 inch
0.37 inch
Body Depth
0.6 inch
0.6 inch
Body Length
4.322 inch
7.244 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
1697VAC V
2545VAC V
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
GREEN
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mating Contact Pitch
0.1 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED KEY
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
Terminal Length
0.26 inch
0.39 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
41
41
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
Base Number Matches
1
1
Mounting Option 1
HOLE 0.128
Mounting Style
STRAIGHT
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
3.96 mm
Compare 325-041-500-101 with alternatives
Compare 833-041-523-602 with alternatives