325-037-520-107 vs 325-037-520-101 feature comparison

325-037-520-107 EDAC Inc

Buy Now Datasheet

325-037-520-101 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
HOLE .16 HOLE .16
0.49 inch 0.49 inch
0.6 inch 0.6 inch
3.922 inch 3.922 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
1697VAC V 1697VAC V
NO NO
4.45 N 4.45 N
5000000000 Ω 5000000000 Ω
GREEN GREEN
DIALLYL PHTHALATE DIALLYL PHTHALATE
0.1 inch 0.1 inch
NO NO
M3X0.5
THREADED INSERT
STRAIGHT STRAIGHT
BOARD AND PANEL BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
POLARIZED KEY POLARIZED KEY
3 A 3 A
UL UL
0.175 inch 0.175 inch
2.54 mm 2.54 mm
SOLDER SOLDER
37 37
94V-0 94V-0
0.28 N 0.28 N
1 1

Compare 325-037-520-107 with alternatives

Compare 325-037-520-101 with alternatives