325-030-520-208
vs
833-030-544-203
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Board Mounting Option
HOLE .16
Body Breadth
0.49 inch
0.37 inch
Body Depth
0.6 inch
0.6 inch
Body Length
1.722 inch
3.188 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
1697VAC V
2545VAC V
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
GREEN
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mating Contact Pitch
0.1 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40 UNC
HOLE 0.116
Mounting Option 2
THREADED INSERT
FLOATING EYELET
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.62 mm
Polarization Key
POLARIZED KEY
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
Terminal Length
0.175 inch
0.75 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
30
30
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
Base Number Matches
1
1
Compare 325-030-520-208 with alternatives
Compare 833-030-544-203 with alternatives