323166 vs 41808 feature comparison

323166 TE Connectivity

Buy Now Datasheet

41808 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 8 Weeks, 3 Days 12 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 10.5 mm2 8 mm2
Wire Gauge 8 AWG 8 AWG
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 323166 with alternatives

Compare 41808 with alternatives