322001P vs 0485001.DR feature comparison

322001P Littelfuse Inc

Buy Now Datasheet

0485001.DR Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST FAST
Body Height 31.75 mm 4.5 mm
Body Length or Diameter 6.35 mm 12.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER SURFACE MOUNT
Rated Breaking Capacity 100 A 100 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 65 V 600 V
Reference Standard UL CSA; UL
Surface Mount NO YES
Terminal Shape END CAP WRAPAROUND
Base Number Matches 1 1
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Body Breadth 4.5 mm
Fuse Size NANO
JESD-609 Code e4
Joule Integral-Nom
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR
Terminal Finish SILVER
Trip Time or Delay 60 s