3214-60GRB vs HPH2B60TASMT feature comparison

3214-60GRB Oupiin

Buy Now Datasheet

HPH2B60TASMT Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OUPIIN AMERICA INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.335 inch 0.197 inch
Body Depth 0.61 inch 0.1 inch
Body Length 1.825 inch 1.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN-PB ON CU
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 1.905 mm 4.2418 mm
Plating Thickness 5u inch 100u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL, CSA
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER
Total Number of Contacts 60 60
Base Number Matches 1 1
Dielectric Withstanding Voltage 1000VAC V
Withdrawl Force-Min 17.792 N

Compare 3214-60GRB with alternatives

Compare HPH2B60TASMT with alternatives