32.7680KHZLSMA025UCPA vs 32.7680KHZLSMC025UCPA feature comparison

32.7680KHZLSMA025UCPA Euroquartz Ltd

Buy Now Datasheet

32.7680KHZLSMC025UCPA Euroquartz Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EUROQUARTZ LTD EUROQUARTZ LTD
Reach Compliance Code unknown unknown
Additional Feature TAPE AND REEL; TRAY TAPE AND REEL; TRAY
Fall Time-Max 12 ns 12 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type CMOS CMOS
Physical Dimension 10.16mm x 4.57mm x 1.8mm 10.16mm x 4.57mm x 1.8mm
Rise Time-Max 12 ns 12 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 2 2

Compare 32.7680KHZLSMA025UCPA with alternatives

Compare 32.7680KHZLSMC025UCPA with alternatives