31W-ECA48HD-CW9
vs
31-ECA48HD-CW9
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
DATA DISPLAY PRODUCTS
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
ORANGE
|
ORANGE
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
24 mcd
|
24 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
22 mm
|
22 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
605 nm
|
605 nm
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Size |
5.2 mm
|
5.2 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.9 mm
|
2.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 31-ECA48HD-CW9 with alternatives