3199GF684M7R5JJS1 vs 3199GF684M7R5DJS1 feature comparison

3199GF684M7R5JJS1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3199GF684M7R5DJS1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 680000 µF 680000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.962 mm 76.962 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2.2 mΩ 2.2 mΩ
Length 119.074 mm 119.074 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 7.5 V 7.5 V
Ripple Current 37600 mA 37600 mA
Surface Mount NO NO
Terminal Pitch 31.8 mm 31.8 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3199GF684M7R5JJS1 with alternatives

Compare 3199GF684M7R5DJS1 with alternatives