3199FH683U063BHR1 vs 3199FH683U063AJS1 feature comparison

3199FH683U063BHR1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3199FH683U063AJS1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 68000 µF 68000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.262 mm 64.262 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 5.7 mΩ 5.7 mΩ
Length 144.474 mm 144.474 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 23900 mA 21500 mA
Surface Mount NO NO
Terminal Pitch 28.6 mm 28.6 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3199FH683U063BHR1 with alternatives

Compare 3199FH683U063AJS1 with alternatives