3199FF124S040KHT1
vs
3199FF124S040KJA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
120000 µF
120000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.262 mm
64.262 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
3.9 mΩ
3.9 mΩ
Length
119.074 mm
119.074 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
30%
30%
Rated (DC) Voltage (URdc)
40 V
40 V
Ripple Current
27000 mA
24300 mA
Surface Mount
NO
NO
Terminal Pitch
28.6 mm
28.6 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 3199FF124S040KHT1 with alternatives
Compare 3199FF124S040KJA1 with alternatives