3199DH224T010KPT1
vs
3199DH224T010DXA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
220000 µF
220000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
3.2 mΩ
3.2 mΩ
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
26000 mA
23800 mA
Surface Mount
NO
NO
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 3199DH224T010KPT1 with alternatives
Compare 3199DH224T010DXA1 with alternatives