3199DE223M063JNS1 vs 3199DE223M063DPT1 feature comparison

3199DE223M063JNS1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3199DE223M063DPT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +85C Industrial: -55C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2022-06-10
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 10 mΩ 10 mΩ
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 11800 mA 12900 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3199DE223M063JNS1 with alternatives

Compare 3199DE223M063DPT1 with alternatives