3199BE563U016KRT1 vs 3199BE563U016KPT1 feature comparison

3199BE563U016KRT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

3199BE563U016KPT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 56000 µF 56000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 13.3 mΩ 13.3 mΩ
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 9700 mA 9700 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 3199BE563U016KRT1 with alternatives

Compare 3199BE563U016KPT1 with alternatives