3199BC563T010JJA1
vs
3199BC563T010JXT1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
56000 µF
|
56000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
6.9 mΩ
|
6.9 mΩ
|
Mounting Feature |
STUD MOUNT
|
STUD MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
50%
|
50%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
11100 mA
|
12000 mA
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3199BC563T010JJA1 with alternatives
Compare 3199BC563T010JXT1 with alternatives